Pasternack PE70A8012

USB Controlled Programmable Attenuator, 63 dB, from 100 MHz to 18 GHz, 0.5 dB Steps SMA Female
$ 4,659.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A8012.

Pasternack

Datasheet6 pages4 years ago

RFMW

Descriptions

Descriptions of Pasternack PE70A8012 provided by its distributors.

USB Controlled Programmable Attenuator, 63 dB, from 100 MHz to 18 GHz, 0.5 dB Steps SMA Female
USB Controlled Programmable Atte
Key Specifications, Design: Relay Controlled, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, VSWR Maximum: 2:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 63 dB, Switching Time: 350 ns. USB Controlled Programmable Attenuator, 63 dB, from 100 MHz to 18 GHz, 0.5 dB Steps SMA Female. PE70A8012 is a programmable attenuator from Pasternack. Our SMA attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a SMA female for connector 2. PE70A8012 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 63 dB with 0dB step sizes. Our programmable RF attenuator has frequency range of 100 MHz to 18 GHz and a maximum VSWR of 2. This adjustable SMA attenuator is rated to 0 Watt at the stated attenuation. Our attenuator PE70A8012 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER