Pasternack PE70A8008

TTL Controlled Programmable Attenuator, 31 dB, from 100 MHz to 40 GHz, 1 dB Steps, 2.92mm Female
$ 6,734.77
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE70A800831
2d
RFMWPE70A800801Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A8008.

Pasternack

Datasheet7 pages4 years ago

RFMW

Descriptions

Descriptions of Pasternack PE70A8008 provided by its distributors.

TTL Controlled Programmable Attenuator, 31 dB, from 100 MHz to 40 GHz, 1 dB Steps, 2.92mm Female
TTL Controlled Programmable Atte
Key Specifications, Design: Relay Controlled, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Series 2: 2.92mm, Connector Gender 2: Female, Switching Time: 200 ns. TTL Controlled Programmable Attenuator, 31 dB, from 100 MHz to 40 GHz, 1 dB Steps, 2.92mm Female. PE70A8008 is a programmable attenuator from Pasternack. Our 2.92mm attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a 2.92mm female for connector 2. PE70A8008 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 0 dB with 0dB step sizes. Our programmable RF attenuator has frequency range of 100 MHz to 40 GHz and a maximum VSWR of 0. This adjustable SMA attenuator is rated to 0 Watt at the stated attenuation. Our attenuator PE70A8008 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER