Pasternack PE70A6001

30 dB With 10 Bit Programmable TTL Controlled Attenuator, 2.4mm Female To 2.4mm Female, 0.03 dB Steps From 18 GHz To...
$ 11,197.19
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE70A600131
3d
RFMWPE70A600101Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A6001.

Pasternack

Datasheet8 pages5 years ago

RFMW

Descriptions

Descriptions of Pasternack PE70A6001 provided by its distributors.

30 dB With 10 Bit Programmable TTL Controlled Attenuator, 2.4mm Female To 2.4mm Female, 0.03 dB Steps From 18 GHz To 40 GHz
30 dB With 10 Bit Programmable T
Key Specifications, Design: TTL Controlled, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Power Maximum: 0.25 Watt, VSWR Maximum: 2.5:1, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Series 2: 2.4mm, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 30 dB. 30 dB With 10 Bit Programmable TTL Controlled Attenuator, 2.4mm Female To 2.4mm Female, 0.03 dB Steps From 18 GHz To 40 GHz. PE70A6001 is a programmable attenuator from Pasternack. Our 2.4mm attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a 2.4mm female for connector 2. PE70A6001 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 30 dB with 10dB step sizes. Our programmable RF attenuator has frequency range of 18 GHz to 40 GHz and a maximum VSWR of 2.5. This adjustable SMA attenuator is rated to 0.25 Watt at the stated attenuation. Our attenuator PE70A6001 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER