Pasternack PE70A5015

1 MHz to 43.5 GHz Absorptive Digital Control Attenuator, 31.5 dB, 6 Bits, 0.5 dB Step Size, Field Replaceable 2.92mm
$ 8,787.38
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE70A501511
2d
RFMWPE70A501501Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A5015.

Pasternack

Datasheet11 pages3 years ago

RFMW

Descriptions

Descriptions of Pasternack PE70A5015 provided by its distributors.

1 MHz to 43.5 GHz Absorptive Digital Control Attenuator, 31.5 dB, 6 Bits, 0.5 dB Step Size, Field Replaceable 2.92mm
1 MHz to 43.5 GHz Absorptive Dig
Key Specifications, Design: TTL Controlled, Maximum Frequency: 43.5 GHz, Impedance: 50 Ohm, VSWR Maximum: 2.2:1, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Series 2: 2.92mm, Connector Gender 2: Female. 1 MHz to 43.5 GHz Absorptive Digital Control Attenuator, 31.5 dB, 6 Bits, 0.5 dB Step Size, Field Replaceable 2.92mm. Pasternack's PE70A5015 is a programmable attenuator available in a TTL controlled design. Our radio frequency attenuator comes with field replaceable 2.92mm connectors and has a 50 Ohm impedance. This TTL controlled digital attenuator has 10 dB and 7 dB maximum and typical insertion loss respectively. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. Pasternack’s attenuator with field replaceable 2.92mm connectors has a female gender for input and output ports. PE70A5015 programmable step attenuator has a typical attenuation of 31.5 dB with a 0.5 dB step sizes. This bidirectional RF attenuator has an aluminum body with gold plating. Our programmable RF attenuator has a frequency range of 1 MHz to 43.5 GHz and a maximum VSWR of 2.2:1. The bench-top active digital attenuator from Pasternack has 6-bit control along with 200 MHz ns typical switching time. Our PE70A5015 TTL controlled programmable attenuator has an operating temperature range from -40 deg C to 85 deg C. This programmable radio frequency attenuator is ideal for test & measurement, military and commercial communications and military electronic systems and research & development applications. Our attenuator PE70A5015 is shipped from an ISO 9001:2015 certified facility the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality TTL controlled programmable digital attenuator that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER