Pasternack PE70A1049S

0 to 41 dB Push Button Step Attenuator, SMA Female to SMA Female with 1 dB Step Rated to 2 Watts Up to 4 GHz
$ 524.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A1049S.

Pasternack

Datasheet3 pages1 year ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Pasternack PE70A1049S provided by its distributors.

0 to 41 dB Push Button Step Attenuator, SMA Female to SMA Female with 1 dB Step Rated to 2 Watts Up to 4 GHz
0 TO 41 DB PUSH BUTTON STEP ATTE
Key Specifications, Design: Step, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.55:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 41 dB. 0 to 41 dB Push Button Step Attenuator, SMA Female to SMA Female with 1 dB Step Rated to 2 Watts Up to 4 GHz., PE70A1049S is a push button step attenuator from Pasternack. This threaded SMA step attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 4 GHz. Our in-series bidirectional step RF attenuator has a maximum attenuation value of 41 dB with a 1 dB step size. Make your online purchase right now to take advantage of our same-business-day shipping. The max input power rating (CW) of this attenuator is 2 Watts. This bidirectional SMA step attenuator from Pasternack has a female gender for in and out ports. Our PE70A1049S in-series RF attenuator comes with a 50 Ohm impedance. This 41 dB radio frequency attenuator with SMA connectors is constructed with aluminum body material and has a gold-plated beryllium copper inner conductor. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Our in-series passive RF attenuator can operate at temperatures ranging from -20 to 85 deg C. The 41 dB attenuator from Pasternack has a brass connector built with gold plating. Our PE70A1049S bidirectional step attenuator has a maximum input VSWR of 1.55:1. This SMA female step attenuator has a length of 5.28 inches, a width of 1.4 inches, and a weight of 1 lbs. This Pasternack push button step attenuator will ship the same business day as purchased. Our SMA female radio frequency attenuator is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal step attenuator as per your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER