Pasternack PE70A1046

0 to 91 dB Push Button Step Attenuator, 75 Ohm BNC Female To 75 Ohm BNC Female With 1 dB Step Rated To 2 Watts Up To...
$ 522.59
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE70A104611
3d
RFMWPE70A104601Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A1046.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PE70A1046 provided by its distributors.

0 to 91 dB Push Button Step Attenuator, 75 Ohm BNC Female To 75 Ohm BNC Female With 1 dB Step Rated To 2 Watts Up To 2.5 GHz
0 to 91 dB Push Button Step Atte
Key Specifications, Design: Step, Maximum Frequency: 2.5 GHz, Impedance: 75 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.4:1, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 91 dB. 0 to 91 dB Push Button Step Attenuator, 75 Ohm BNC Female To 75 Ohm BNC Female With 1 dB Step Rated To 2 Watts Up To 2.5 GHz. PE70A1046 is a stepped attenuator from Pasternack. Our BNC attenuator is a RF step attenuator design. This 75 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a BNC female for connector 2. PE70A1046 stepped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 91 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 2.5 GHz and a maximum VSWR of 1.4:1. This adjustable BNC attenuator is rated to 2 Watts at the stated attenuation. Our stepped attenuator PE70A1046 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER