Pasternack PE70A1033

0 to 100 dB Step Attenuator with a 1 dB Step N Female Interface Rated Up to 3 GHz and Up to 2 Watts in a Dial Design
$ 1,764.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE70A1033.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE70A1033 provided by its distributors.

0 to 100 dB Step Attenuator with a 1 dB Step N Female Interface Rated Up to 3 GHz and Up to 2 Watts in a Dial Design
100DB MAX ATTN N 100W 3GHZ
Key Specifications, Design: Step, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.5:1, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 100 dB Step Attenuator with a 1 dB Step N Female Interface Rated Up to 3 GHz and Up to 2 Watts in a Dial Design. PE70A1033 is a stepped attenuator from Pasternack. Our type N attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a type N female for connector 2. PE70A1033 stepped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 100 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 3 GHz and a maximum VSWR of 1.5. This adjustable type N attenuator is rated to 2 Watts at the stated attenuation. Our stepped attenuator PE70A1033 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER