Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: N, Connector Out Gender: Male, Connector Out Impedence: 75 Ohm, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Maximum VSWR: 1.35:1, Maximum Attenuation: 5.7 dB. 50 Ohm N Female To 75 Ohm N Male Matching Pad Operating From DC to 500 MHz RoHS Compliant. RF impedance matching pad (also referred to as coaxial matching pad) PE7028 from Pasternack has N connector in and is 50 Ohm, N connector out and is 75 Ohm. This coaxial N to N impedance matching pad has a female N in and a male N out. Our 50 Ohm N to 75 Ohm N impedance matching pad is manufactured with a minimum frequency of DC and a maximum frequency of 500 MHz. This radio frequency 50 Ohm N female to 75 Ohm N male RF impedance matching pad design has a maximum attenuation of 5.7 and an attenuation accuracy of 0.5 dB. Body material of the 50 Ohm to 75 Ohm N To N matching pad is brass. 50 Ohm N female to 75 Ohm N male RF impedance pad PE7028 from Pasternack is rated for a maximum VSWR of 1.35:1 and a maximum input power of 1 Watt. This matching pad is just part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This impedance matching pad with N to N connectors is in-stock and Pasternack is where to buy your RF components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts.