Pasternack PE7027

50 Ohm N Male to 75 Ohm N Female Matching Pad Operating from DC to 2 GHz RoHS Compliant
$ 210.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7027.

RFMW

Datasheet4 pages6 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE7027 provided by its distributors.

50 Ohm N Male to 75 Ohm N Female Matching Pad Operating from DC to 2 GHz RoHS Compliant
IMPD MTCH PAD N M 50 N F 75 2GHZ
RF STRAIGHT ADAPTER
Key Specifications, Connector In Series: N, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: N, Connector Out Gender: Female, Connector Out Impedence: 75 Ohm, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Maximum VSWR: 1.2:1, Maximum Attenuation: 5.7 dB. 50 Ohm N Male To 75 Ohm N Female Matching Pad Operating From DC to 2 GHz RoHS Compliant. RF impedance matching pad (also referred to as coaxial matching pad) PE7027 from Pasternack has N connector in and is 50 Ohm, N connector out and is 75 Ohm. This coaxial N to N impedance matching pad has a male N in and a female N out. Our 50 Ohm N to 75 Ohm N impedance matching pad is manufactured with a minimum frequency of DC and a maximum frequency of 2 GHz. This radio frequency 50 Ohm N male to 75 Ohm N female RF impedance matching pad design has a maximum attenuation of 5.7 and an attenuation accuracy of 0.5 dB. Body material of the 50 Ohm to 75 Ohm N To N matching pad is brass. 50 Ohm N male to 75 Ohm N female RF impedance pad PE7027 from Pasternack is rated for a maximum VSWR of 1.2:1 and a maximum input power of 1 Watt. This matching pad is just part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This impedance matching pad with N to N connectors is in-stock and Pasternack is where to buy your RF components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER