Pasternack PE7008-1

0 to 65 dB Push Button Step Attenuator, BNC Female to BNC Female with 1 dB Step Rated to 1 Watt Up to 750 MHz
$ 1,366.43
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE7008-181
2d
RFMWPE7008-101Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7008-1.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PE7008-1 provided by its distributors.

0 to 65 dB Push Button Step Attenuator, BNC Female to BNC Female with 1 dB Step Rated to 1 Watt Up to 750 MHz
0 to 65 dB Push Button Step Atte
Key Specifications, Design: Step, Maximum Frequency: 750 MHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.4:1, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 65 dB Push Button Step Attenuator, BNC Female to BNC Female with 1 dB Step Rated to 1 Watt Up to 750 MHz. PE7008-1 is a stepped attenuator from Pasternack. Our BNC attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a BNC female for connector 2. PE7008-1 steped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 65 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 750 MHz and a maximum VSWR of 1.4. This adjustable BNC attenuator is rated to 1 at the stated attenuation. Our stepped attenuator PE7008-1 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER