Pasternack PE6172

2 Watt Rf Load Up To 6 Ghz With Tnc Male Tri-Metal Plated Brass |Pasternack Enterprises PE6172
$ 34.622

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6172.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+54.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE6172 provided by its distributors.

2 Watt Rf Load Up To 6 Ghz With Tnc Male Tri-Metal Plated Brass |Pasternack Enterprises PE6172
Electrical Connector Misc
RF TNC Connector
Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. 2 Watt RF Load Up to 6 GHz with TNC Male Tri-Metal Plated Brass. PE6172 2 Watts RF load (also known as termination or dummy load) has a TNC connector that is male. This Pasternack 2 watts TNC male load / termination is rated for a maximum frequency of 6 GHz. Our TNC male termination load is a rf load termination with a 50 Ohm impedance. This TNC load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm TNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.2:1. PE6172 2 watts TNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our TNC male 2 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER