Pasternack PE6035

10 Watt RF Load Up to 18 GHz With N Male Input Black Anodized Aluminum Heatsink
$ 427.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6035.

RFMW

Datasheet3 pages5 years ago

IHS

Inventory History

3 month trend:
+733%

Descriptions

Descriptions of Pasternack PE6035 provided by its distributors.

10 Watt RF Load Up to 18 GHz With N Male Input Black Anodized Aluminum Heatsink
10 Watt RF Load Up to 18 GHz Wit
Other industrial control products
Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Power: 10 Watt. 10 Watt RF Load Up to 18 GHz With N Male Input Black Anodized Aluminum Heatsink. PE6035 10 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 10 watts N type male load / termination is rated for a maximum frequency of 18 GHz. Our type N male termination load is a rf load termination with a 50 Ohm impedance. This type N load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.4:1. PE6035 10 watts N type male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N male 10 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER