Pasternack PE51YA1016

13 dBi Yagi Yagi Antenna 880-960 MHz N Type Connector
$ 298.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51YA1016.

RFMW

Datasheet4 pages5 years ago

Descriptions

Descriptions of Pasternack PE51YA1016 provided by its distributors.

13 dBi Yagi Yagi Antenna 880-960 MHz N Type Connector
13DBI YAGI 880-960MHZ N
Key Specifications, Antenna Type: Yagi, Polarization: Linear, Minimum Frequency: 880 MHz, Maximum Frequency: 960 MHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 13 dBi Yagi Yagi Antenna 880-960 MHz N Type Connector. Yagi antenna PE51YA1016 from Pasternack is part of our extensive in-stock RF directional antenna selection. This linear polarized Yagi antenna has a frequency range of 880 MHz to 960 MHz and a nominal dBi gain. Our Yagi antenna uses type N female connector and is rated for 150Watts input. PE51YA1016 Yagi antenna is one of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Yagi aerial can ship worldwide the same-day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER