Pasternack PE51YA1006

4.9-5.8 GHz 17 dBi Dual Polarity Yagi MIMO Antenna
$ 314.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51YA1006.

RFMW

Datasheet4 pages6 years ago

Descriptions

Descriptions of Pasternack PE51YA1006 provided by its distributors.

4.9-5.8 GHz 17 dBi Dual Polarity Yagi MIMO Antenna
Key Specifications, Antenna Type: Yagi, Polarization: Vertical or Horizontal, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 4.9-5.8 GHz 17 dBi Dual Polarity Yagi MIMO Antenna. Yagi antenna PE51YA1006 from Pasternack is part of our extensive in-stock RF directional antenna selection. This vertical or horizontal polarized Yagi antenna has a frequency range of and a nominal dBi gain. Our Yagi antenna uses type N female connector and is rated for 50Watts input. PE51YA1006 Yagi antenna is one of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Yagi aerial can ship worldwide the same-day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER