Pasternack PE51RD1031

4.5 dBi MultiBand Rubber Duck Portable Antenna 615-4200 MHz SMA Connector
$ 33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1031.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51RD1031 provided by its distributors.

4.5 dBi MultiBand Rubber Duck Portable Antenna 615-4200 MHz SMA Connector
5DBI SWVL RBRDK 615-4200MHZ SMA
Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 615 MHz, Maximum Frequency: 4.2 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 3 dB, Maximum Input VSWR: 3:1. 4.5 dBi MultiBand Rubber Duck Portable Antenna 615-4200 MHz SMA Connector. Rubber duck portable antenna PE51RD1031 from Pasternack (also known as a rubber ducky antenna) is part of our extensive in-stock omni-directional radio antenna selection. This multi band rubber duck portable antenna has a frequency range of 615 MHz to 960 MHz, 1.4 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz and a 3 nominal dBi gain. Our portable rubber duck antenna uses SMA male connector and is rated for 0 Watts input. PE51RD1031 rubber duck portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable rubber duck aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER