Pasternack PE51RD1025

3 dBi Dipole Portable Antenna 2400-2500/4900-7125 MHz SMA Connector
$ 43.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1025.

Pasternack

Datasheet3 pages5 years ago

RFMW

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Pasternack PE51RD1025 provided by its distributors.

3 dBi Dipole Portable Antenna 2400-2500/4900-7125 MHz SMA Connector
3DBI RBR DUCK 2400-7125MHZ SMA
Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 2.6 dB, Maximum Input VSWR: 1.7:1. 3 dBi Dipole Portable Antenna 2400-2500/4900-7125 MHz SMA Connector. Dipole portable antenna PE51RD1025 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This single band dipole portable antenna has a frequency range of 2.4 GHz to 7.125 GHz and a 2.6 nominal dBi gain. Our portable dipole antenna uses SMA male connector and is rated for 0 Watts input. PE51RD1025 dipole portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable dipole aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER