Pasternack PE51RD1016

4.52 dBi Rubber Duck Antenna 2, 400-2, 500 MHz RP-TNC Connector
$ 28.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1016.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51RD1016 provided by its distributors.

4.52 dBi Rubber Duck Antenna 2,400-2,500 MHz RP-TNC Connector
5DBI RBR DUCK 2400-2500MHZ RPTNC
Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER