Pasternack PE51RD1014

4.52 dBi Rubber Duck Antenna 2, 400-2, 500 MHz N Type Connector
$ 25.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1014.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51RD1014 provided by its distributors.

4.52 dBi Rubber Duck Antenna 2,400-2,500 MHz N Type Connector
5DBI RBR DUCK 2400-2500MHZ N
Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER