Pasternack PE51RD1010

5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector
$ 67.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1010.

RFMW

Datasheet4 pages5 years ago

Descriptions

Descriptions of Pasternack PE51RD1010 provided by its distributors.

5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector
5DBI RBR DUCK 900-930MHZ RPSMA
Key Specifications, Polarization: Vertical, Minimum Frequency: 900 MHz, Maximum Frequency: 930 MHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2.5:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER