Pasternack PE51RD1008

3 dBi WideBand Rubber Duck Antenna 860-960 MHz RP-SMA Connector
$ 45.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1008.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51RD1008 provided by its distributors.

3 dBi WideBand Rubber Duck Antenna 860-960 MHz RP-SMA Connector
3DBI RBR DUCK 806-960MHZ RPSMA
Key Specifications, Polarization: Vertical, Minimum Frequency: 860 MHz, Maximum Frequency: 960 MHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER