Pasternack PE51RD1002

2.4/4.9/5.8 GHz 3 dBi Multi-band Rubber Duck Antenna - RP-SMA Plug Connector
$ 41.67
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE51RD1002311
8h
RFMWPE51RD100201Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51RD1002.

RFMW

Datasheet4 pages6 years ago

Descriptions

Descriptions of Pasternack PE51RD1002 provided by its distributors.

2.4/4.9/5.8 GHz 3 dBi Multi-band Rubber Duck Antenna - RP-SMA Plug Connector
2.4/4.9/5.8 GHz 3 dBi Multi-band
Key Specifications, Antenna Type: Rubber Duck, Polarization: Vertical, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER