Pasternack PE51PD1008

4950 MHz to 7125 MHz, 2-foot collapsible Parabolic Antenna, 2x2 MIMO, 30 dBi, RPSMA, 2 Pack
$ 655.81
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE51PD100811
16h
RFMWPE51PD100801Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51PD1008.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PE51PD1008 provided by its distributors.

4950 MHz to 7125 MHz, 2-foot collapsible Parabolic Antenna, 2x2 MIMO, 30 dBi, RPSMA, 2 Pack
4900 MHz to 7125 MHz, 2-feet col
Key Specifications. Antenna Type Parabolic Polarization H/V or 45 Deg. Slant Minimum Frequency 4.95 GHz Maximum Frequency 7.125 GHz Connector 1 Polarity Reverse Polarity Connector Series SMA Impedance 50 Ohm. 4950 MHz to 7125 MHz, 2-foot collapsible Parabolic Antenna, 2x2 MIMO, 30 dBi, RPSMA, 2 Pack. MIMO H/V or 45 deg. slant polarized parabolic 2-foot antenna PE51PD1008 from Pasternack is part of our extensive in-stock antennas that ship the same day from our ISO 9001:2015 certified facility. The MIMO antenna with a 4950 to 7125 MHz frequency range has a maximum input VSWR of 2.5:1. This 2-pack antenna has a 2-port RP-SMA connector. This collapsible parabolic antenna has a white radome made of aluminum, an overall length of 23.6 in, width of 23.6 in, and weighs 14.33 lbs. Pasternack’s PE51PD1008 is a single-band parabolic antenna operating from 4950 to 7125 MHz with 30 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PE51PD1008 MIMO parabolic antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER