Pasternack PE51OM1046

10 dBi Omni Antenna 3.3-3.8 GHz, N Type Female Fiberglass Radome, 2: 1 Typ VSWR
$ 258.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51OM1046.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE51OM1046 provided by its distributors.

10 dBi Omni Antenna 3.3-3.8 GHz, N Type Female Fiberglass Radome, 2:1 Typ VSWR
ANT 3.3-3.8 GHZ OMNI, 10 DBI, N
Key Specifications, Antenna Type: Omni, Polarization: Vertical, Minimum Frequency: 3.3 GHz, Maximum Frequency: 3.8 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm. 10 dBi Omni Antenna 3,300-3,800 MHz N Type Female Connector., Pasternack’s PE51OM1046 is a high performance 5G / LTE outdoor omni directional proline antenna specifically designed for cellular networks, is in stock at our production facility certified to ISO 9001:2015 that ship same day internationally. The 10 dBi omni Antenna operates within a range of 3.3 GHz-3.8 GHz and comes with N Type female Connector which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. Manufactured to the highest international standards, our commercial grade, vertical polarized omni antenna with heavy duty steel mast mounting brackets and a lightweight fiberglass radome is ideally suited for all weather operation. Pasternack's type N connectorized PE51OM1046 antenna has a horizontal HPBW tolerance of Degrees and vertical HPBW tolerance of Degrees with 100 Watts max input power. The single band proline omni directional antenna has a type N female standard polarity threaded connector, gain nominal of 10 dBi gain and can be used to broadcast cellular LTE signals. The model PE51OM1046 designed specifically for the outdoors has an operational temperature between -40° to 60° deg C, and can withstand a wind velocity of up to 134.216 MPH. Ideal for point to multipoint use in large open areas such as base station installations or large campuses the antenna has an impedance of 50 Ohms and max input power of 100 Watts. The mounting pole diameter is between 1.18in - 2.36in, and operates on the 3500 MHz cellular band. Pasternack’s PE51OM1046 with white colored fiberglass Radome has passed through a rigorous Quality Management System (QMS) and comes from a facility certified to ISO 9001:2015. The part number PE51OM1046 is a omni directional proline series antenna with a single band type and has a 10 dBi gain nominal. The included mounting bracket and hardware for this single band omni antenna with fiberglass radome, makes it very easy to install. The proline omni directional 3500 MHz band antenna with vertical polarization eliminates the need to purchase different antennas for each frequency. Pasternack's experts on high performance 5G / LTE outdoor antennas are on hand to assist you with any inquiries on 10 dBi proline omni directional 3.3 GHz-3.8 GHz N Type female connector antennas. Order our LTE outdoor omni directional proline antenna PE51OM1046, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping via UPS or FedEx.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER