Pasternack PE51OM1028

3 dBi MultiBand Portable Antenna 617-2690 MHz N Type Connector
$ 123.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51OM1028.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51OM1028 provided by its distributors.

3 dBi MultiBand Portable Antenna 617-2690 MHz N Type Connector
3 DBI PTBL BLK OM, .6-2.7 GHZ NM
Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 617 MHz, Maximum Frequency: 2.69 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 2 dB, Maximum Input VSWR: 3:1. 3 dBi MultiBand Portable Antenna 617-2690 MHz N Type Connector. PE51OM1028 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This multi band portable antenna has a frequency range of 617 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, and a 2 nominal dBi gain. Our portable antenna uses type N male connector and is rated for 0 Watts input. PE51OM1028 portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER