Pasternack PE51OM1012

4-6 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, SMA Plug ABS Radome, 1.65: 1 Typ VSWR, 4 Port
$ 134.988
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE51OM101221
2d
RFMWPE51OM101201Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51OM1012.

Pasternack

Datasheet5 pages6 years ago

RFMW

Descriptions

Descriptions of Pasternack PE51OM1012 provided by its distributors.

4-6 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, SMA Plug ABS Radome, 1.65:1 Typ VSWR, 4 Port
2.4 / 5 GHz 4/6 dBi Omni-Directi
Key Specifications, Antenna Type: Omni, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 5.85 GHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 1.8:1. 4 dBi Multi Band Omni Antenna 2,400-5,850 MHz Reverse Polarity SMA Plug Connector., Pasternack’s PE51OM1012 is a high performance 5G / LTE outdoor 4 port omni directional standard antenna specifically designed for cellular networks, is in stock at our production facility certified to ISO 9001:2015 that ship same day internationally. The 4-6 dBi omni Antenna operates within a range of 2.4 GHz-5.85 GHz and comes with SMA Type plug Connector which is ideal for 5G, LTE, CDMA, LPWAN/IoT/M2M applications including LoRA, LTE-M, and NB-IOT. Manufactured to the highest international standards, our commercial grade, 4 port vertical polarized omni antenna with heavy duty steel mast mounting brackets and a lightweight abs radome is ideally suited for all weather operation. The standard omni directional multi-band design eliminates the need for different antennas and enable using the same antenna for a wide array of telecommunication applications where wide coverage is desired. Pasternack's type SMA connectorized PE51OM1012 antenna has a F1 HPBW Vertical Elevation of 50 Degrees, F2 HPBW Vertical Elevation of 45 Degrees and a HPBW Horizontal Azimuth of 360 Degrees with 10 Watts max input power. The multi band standard omni directional antenna has a type SMA plug reverse polarity polarity threaded connector, gain nominal of 4-6 dBi gain and can be used to broadcast cellular LTE signals. The model 4 port PE51OM1012 designed specifically for the outdoors has an operational temperature between -40° to 60° deg C. Ideal for point to multipoint use in large open areas such as base station installations or large campuses the antenna has an impedance of 50 Ohms and max input power of 10 Watts. The mounting pole diameter is between 1.4in - 2in, and operates on the 2.4 GHz, 4.9 GHz, 5 GHz cellular band. Pasternack’s PE51OM1012 with white colored abs Radome has passed through a rigorous Quality Management System (QMS) and comes from a facility certified to ISO 9001:2015. The part number PE51OM1012 is a omni directional standard series antenna with a multi band type and has a 4-6 dBi gain nominal. The included mounting bracket and hardware for this multi band omni antenna with abs radome, makes it very easy to install. The 4 port standard omni directional 2.4 GHz, 4.9 GHz, 5 GHz band antenna with vertical polarization eliminates the need to purchase different antennas for each frequency. Pasternack's experts on high performance 5G / LTE outdoor antennas are on hand to assist you with any inquiries on 4-6 dBi standard omni directional 2.4 GHz-5.85 GHz SMA Type plug connector antennas. Order our LTE outdoor omni directional standard antenna PE51OM1012, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping via UPS or FedEx.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER