Pasternack PE51MP1003

2 dBi WideBand Poly Spring Vehicular Antenna 144-174 MHz NMO Mount Connector
$ 119.487
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51MP1003.

RFMW

Datasheet6 pages6 years ago

Descriptions

Descriptions of Pasternack PE51MP1003 provided by its distributors.

2 dBi WideBand Poly Spring Vehicular Antenna 144-174 MHz NMO Mount Connector
2DBI VEHICULAR 144-174MHZ NMO
Key Specifications, Antenna Type: Vehicular, Polarization: Linear, Vertical, Minimum Frequency: 144 MHz, Maximum Frequency: 174 MHz, Connector Series: NMO Mount, Impedance: 50 Ohm, Maximum Input VSWR: 2:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER