Pasternack PE51FP1012

5.5 Dbi Panel Anteanns 2XN (f)
$ 450.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51FP1012.

RFMW

Datasheet4 pages5 years ago

Descriptions

Descriptions of Pasternack PE51FP1012 provided by its distributors.

5.5 DBI PANEL ANTEANNS 2XN (F)
617-960 MHz / 1710-2700 MHz / 3300-4200 MHz / 4900-6000 MHz Low PIM Rated X-pol 5.5 dBi Panel Antenna, Wall Mount, 2xType N Female Connector
Key Specifications, Antenna Type: Panel, Polarization: ±45 Deg. Slant, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Maximum Input VSWR: 2:1. 617-960 MHz / 1710-2700 MHz / 3300-4200 MHz / 4900-6000 MHz Low PIM Rated X-pol 5.5 dBi Panel Antenna, Wall Mount, 2xType N Female Connector. Panel antenna PE51FP1012 from Pasternack (sometimes known as a patch antenna) is part of our extensive in-stock RF directional antenna selection. This wide band panel / patch antenna has a frequency range of and a nominal dBi gain. Our patch panel antenna uses type N female connector and is rated for 50 Watts input. PE51FP1012 radio frequency panel / patch antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our panel aerial can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER