Pasternack PE51FP1008-3

8 dBi RHCP Panel Antenna 902-928 MHz SMA Connector
$ 142.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51FP1008-3.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51FP1008-3 provided by its distributors.

8 dBi RHCP Panel Antenna 902-928 MHz SMA Connector
8 DBI 902-928MHZ RHCP PANEL SMA
Key Specifications, Antenna Type: RHCP Panel, Polarization: RHCP, Minimum Frequency: 902 MHz, Maximum Frequency: 928 MHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER