Key Specifications, Antenna Type: Ceiling, Polarization: Horizontal, Minimum Frequency: 698 MHz, Maximum Frequency: 4.2 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 3.5 dBi, Maximum Input VSWR: 1.8:1Pasternack’s Indoor DAS ceiling Omni Antenna PE51251 is in stock and ready to ship the same-day of order. The PE51251 indoor ceiling omni antenna comes with 5dBi gain and Type N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4200MHz. The 1 port capabilities increase the 5G data speeds up to 1 x that of a single antenna. Pasternack’s type N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the PE51251 indoor DAS ceiling omni antenna. The 5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These ceiling antennas have low loss pigtails that allows for installation flexibility, Contact Pasternack’s expert technical support for assistance with the indoor DAS ceiling omni antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna PE51251 from Pasternack provides a higher quality connection and improved longevity. Order your 1-port low Indoor DAS ceiling Omni Antenna PE51251 from Pasternack today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.