Pasternack PE51249

Indoor Ceiling DAS Omni transparent see thru Antenna, 4.5 dBi, 698MHz - 4800MHz, N-Female, Low PIM
$ 226.69
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE51249101
3d
RFMWPE5124901Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51249.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PE51249 provided by its distributors.

Indoor Ceiling DAS Omni transparent see thru Antenna, 4.5 dBi, 698MHz - 4800MHz, N-Female, Low PIM
Indoor Ceiling DAS Omni transpar
Key Specifications, Antenna Type: Ceiling, Polarization: Vertical/Horizontal, Minimum Frequency: 698 MHz, Maximum Frequency: 4.8 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 2.5 dBi, Maximum Input VSWR: 2:1Pasternack’s Indoor DAS Ceiling Omni Transparent See Thru Antenna PE51249 is in stock and ready to ship the same-day of order. The PE51249 indoor ceiling omni antenna comes with 4.5dBi gain and N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4800MHz. The 1-port capabilities increase the 5G data speeds up to 4 x that of a single antenna. Pasternack’s Low PIM (low internal noise) N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the PE51249 indoor DAS ceiling omni transparent see thru antenna. The 4.5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These low PIM antennas have low loss pigtails that allows for installation flexibility, Contact Pasternack’s expert technical support for assistance with the indoor DAS ceiling omni transparent see thru antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna PE51249 from Pasternack provides a higher quality connection and improved longevity. Order your 1-port low PIM (low noise) Indoor DAS Ceiling Omni Transparent See Thru Antenna PE51249 from Pasternack today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER