Pasternack PE51219

Low Pim Omni Ceiling Mount N (f)
$ 156.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51219.

RFMW

Datasheet4 pages5 years ago

Descriptions

Descriptions of Pasternack PE51219 provided by its distributors.

LOW PIM OMNI CEILING MOUNT N (F)
617-960 MHz / 1710-2700 MHz / 3400-4200 MHz / 4900-6000 MHz Low PIM Rated Dome V-pol Omni Antenna, Ceiling Mount, Type N Female Connector
Key Specifications, Antenna Type: Ceiling, Polarization: vertical, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.8:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER