Pasternack PE51217

617-960 MHz / 1350-2700 MHz / 3300-3800 MHz / 4900-6000 MHz Low PIM Rated H-pol Ceiling Omni Antenna, Low Profile,...
$ 162.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51217.

RFMW

Datasheet4 pages5 years ago

Descriptions

Descriptions of Pasternack PE51217 provided by its distributors.

617-960 MHz / 1350-2700 MHz / 3300-3800 MHz / 4900-6000 MHz Low PIM Rated H-pol Ceiling Omni Antenna, Low Profile, Type N Female Connector
MIMO OMNI LOW PROFILE N (F)
Key Specifications, Antenna Type: Ceiling, Polarization: Linear, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.8:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER