Pasternack PE51199

3 dBi MultiBand Embedded PCB Antenna 704-2, 690 MHz UMCX Connector
$ 13.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51199.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51199 provided by its distributors.

3 dBi MultiBand Embedded PCB Antenna 704-2,690 MHz UMCX Connector
3 DBI MULTIBAND 704-2690MHZ UMCX
Key Specifications, Antenna Type: PCB, Minimum Frequency: 704 MHz, Maximum Frequency: 2.69 GHz, Connector 1 Polarity: Standard, Connector Series: UMCX, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER