Pasternack PE51198

0 dBi MultiBand Embedded PCB Antenna 824-2, 200 MHz UMCX Connector
$ 12.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51198.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51198 provided by its distributors.

0 dBi MultiBand Embedded PCB Antenna 824-2,200 MHz UMCX Connector
0 DBI PCB ANT 824-2200MHZ UMCX
Key Specifications, Antenna Type: PCB, Minimum Frequency: 824 MHz, Maximum Frequency: 2.2 GHz, Connector 1 Polarity: Standard, Connector Series: UMCX, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2.5:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER