Pasternack PE51196

3 dBi MultiBand Embedded PCB Antenna 824-2, 200 MHz UMCX Connector
$ 15.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51196.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE51196 provided by its distributors.

3 dBi MultiBand Embedded PCB Antenna 824-2,200 MHz UMCX Connector
3DBI PCB ANT 824-2200MHZ UMCX
Key Specifications, Antenna Type: PCB, Polarization: Vertical, Minimum Frequency: 824 MHz, Maximum Frequency: 2.2 GHz, Connector 1 Polarity: Standard, Connector Series: UMCX, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 3:1.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER