Pasternack PE51142

Paddle Portable Dual Band Band Antenna Operates From With a Maximum 6 dBi Gain RP SMA Male Input Connector
$ 47.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51142.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE51142 provided by its distributors.

Paddle Portable Dual Band Band Antenna Operates From With a Maximum 6 dBi Gain RP SMA Male Input Connector
Paddle Portable Dual Band Band A
Key Specifications, Antenna Type: Portable, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Paddle Portable Dual Band Band Antenna Operates From With a Maximum 6 dBi Gain RP SMA Male Input Connector. Paddle portable antenna PE51142 from Pasternack (also known as a long periodic dipole antenna, (LPDA) ) is part of our extensive in-stock omni-directional radio antenna selection. This dual band paddle portable antenna has a frequency range of 2.4 GHz to 2.5 GHz, 5 GHz to 5.9 GHz and a nominal dBi gain. Our portable paddle antenna uses reverse polarity SMA male connector and is rated for 0 Watts input. PE51142 paddle portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable paddle aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER