Pasternack PE51123

Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector
$ 1,321.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51123.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE51123 provided by its distributors.

Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector
Portable Antenna Operates From 2
Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 2.2 GHz, Maximum Frequency: 2.5 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 6 dB, Maximum Input VSWR: 2:1. Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector. PE51123 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This single band portable antenna has a frequency range of 2.2 GHz to 2.5 GHz and a 6 nominal dBi gain. Our portable antenna uses N male connector and is rated for 50 Watts input. PE51123 portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER