Pasternack PE51113-3

Mobile Dual Band Antenna Operates From 880 MHz to 2.17 GHz With a Nominal 3 dBi Gain TNC Male Input Connector
$ 78.51
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE51113-301
23h
RFMWPE51113-301Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51113-3.

RFMW

Datasheet1 page15 years ago

Descriptions

Descriptions of Pasternack PE51113-3 provided by its distributors.

Mobile Dual Band Antenna Operates From 880 MHz to 2.17 GHz With a Nominal 3 dBi Gain TNC Male Input Connector
Mobile Dual Band Antenna Operate
Key Specifications, Antenna Type: Mobile, Polarization: Vertical, Minimum Frequency: 880 MHz, Maximum Frequency: 2.17 GHz, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 3 dB, Maximum Input VSWR: 2:1. Mobile Dual Band Antenna Operates From 880 MHz to 2.17 GHz With a Nominal 3 dBi Gain TNC Male Input Connector. Mobile antenna PE51113-3 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This dual band mobile antenna has a frequency range of 880 MHz to 965 MHz, 1.71 GHz to 2.17 GHz and a 3 nominal dBi gain. Our mobile antenna uses TNC input and is rated for 50 Watts input. PE51113-3 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER