Pasternack PE51088

Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2 dBi Gain TNC Male Input Connector
$ 83.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51088.

IHS

Datasheet1 page15 years ago

RFMW

Descriptions

Descriptions of Pasternack PE51088 provided by its distributors.

Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2 dBi Gain TNC Male Input Connector
Base Station/Broadcast Transmission Antenna
Portable Dual Band Antenna Opera
Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 5.8 GHz, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 2 dB, Maximum Input VSWR: 2.5:1. Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2 dBi Gain TNC Male Input Connector. PE51088 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This dual band portable antenna has a frequency range of 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.1 GHz and a 2 nominal dBi gain. Our portable antenna uses TNC male connector and is rated for 0 Watts input. PE51088 portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER