Pasternack PE51078

Rubber Duck Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 5.5 dBi Gain SMA Male Input Connector
$ 30.55
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE5107801
23h
RFMWPE5107801Bag
3h
Nexxon Inc. (USA)PE51078Contact
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51078.

RFMW

Datasheet1 page15 years ago

Descriptions

Descriptions of Pasternack PE51078 provided by its distributors.

Rubber Duck Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 5.5 dBi Gain SMA Male Input Connector
Rubber Duck Portable Antenna Ope
Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 5.5 dB, Maximum Input VSWR: 2:1. Rubber Duck Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 5.5 dBi Gain SMA Male Input Connector. Rubber duck portable antenna PE51078 from Pasternack (also known as a rubber ducky antenna) is part of our extensive in-stock omni-directional radio antenna selection. This single band rubber duck portable antenna has a frequency range of 2.4 GHz to 2.5 GHz and a 5.5 nominal dBi gain. Our portable rubber duck antenna uses SMA male connector and is rated for 0 Watts input. PE51078 rubber duck portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable rubber duck aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER