Pasternack PE51068

GPS Passive Dual Band Antenna Operates From 1.22 GHz to 1.58 GHz With a Nominal 6 dBic Gain N Female Input Connector
$ 1,591.07
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE5106871
5h
RFMWPE5106801Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51068.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE51068 provided by its distributors.

GPS Passive Dual Band Antenna Operates From 1.22 GHz to 1.58 GHz With a Nominal 6 dBic Gain N Female Input Connector
GPS Passive Dual Band Antenna Op
Key Specifications, Antenna Type: GPS Passive, Polarization: RHC, Minimum Frequency: 1.22 GHz, Maximum Frequency: 1.58 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 6 dB. GPS Passive Dual Band Antenna Operates From 1.22 GHz to 1.58 GHz With a Nominal 6 dBic Gain N Female Input Connector. GPS antenna PE51068 from Pasternack is part of our extensive in-stock RF directional antenna selection. This dual band GPS Passive antenna has a frequency range of 1.22 GHz to 1.23 GHz, 1.53 GHz to 1.58 GHz and a 6 nominal dBi gain. Our GPS antenna uses N female connector and is rated for 0 Watts input. PE51068 radio frequency Global Postioning System antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our GPS aerial can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER