Key Specifications, Antenna Type: GPS Active, Minimum Frequency: 1.57 GHz, Maximum Frequency: 1.58 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 32 dB, Maximum Input VSWR: 1.3:1. GPS Active Antenna Operates From 1.57 GHz to 1.58 GHz With a Nominal 32 dBiC Gain N Female Input Connector. GPS antenna PE51067 from Pasternack is part of our extensive in-stock RF directional antenna selection. This single band GPS Active antenna has a frequency range of 1.57 GHz to 1.58 GHz and a 32 nominal dBi gain. Our GPS antenna uses N female connector and is rated for 0 Watts input. PE51067 radio frequency Global Postioning System antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our GPS aerial can ship worldwide the same day of the purchase as with our other available RF parts.