Pasternack PE51056

Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 0 dBi Gain SMA Male Input Connector
$ 88.71
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE5105611
2d
RFMWPE5105601Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51056.

RFMW

Datasheet1 page15 years ago

Descriptions

Descriptions of Pasternack PE51056 provided by its distributors.

Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 0 dBi Gain SMA Male Input Connector
Portable Antenna Operates From 9
Key Specifications, Antenna Type: Portable, Minimum Frequency: 900 MHz, Maximum Frequency: 960 MHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 0 dB, Maximum Input VSWR: 1.5:1. Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 0 dBi Gain SMA Male Input Connector. PE51056 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This single band portable antenna has a frequency range of 900 MHz to 960 MHz and a 0 nominal dBi gain. Our portable antenna uses SMA male connector and is rated for 50 Watts input. PE51056 portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER