Pasternack PE51024

Patch Panel Antenna Operates From 902 MHz to 928 MHz With a Nominal 8.5 dBi Gain N Female Input Connector
$ 253.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE51024.

RFMW

Datasheet3 pages8 years ago

Descriptions

Descriptions of Pasternack PE51024 provided by its distributors.

Patch Panel Antenna Operates From 902 MHz to 928 MHz With a Nominal 8.5 dBi Gain N Female Input Connector
Patch Panel Antenna Operates Fro
Key Specifications, Antenna Type: Panel, Polarization: RHC, Minimum Frequency: 902 MHz, Maximum Frequency: 928 MHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 8.5 dB, Maximum Input VSWR: 1.2:1. Patch Panel Antenna Operates From 902 MHz to 928 MHz With a Nominal 8.5 dBi Gain N Female Input Connector. Panel antenna PE51024 from Pasternack (sometimes known as a patch antenna) is part of our extensive in-stock RF directional antenna selection. This single band panel / patch antenna has a frequency range of 902 MHz to 928 MHz and a 8.5 nominal dBi gain. Our patch panel antenna uses N female connector and is rated for 0 Watts input. PE51024 radio frequency panel / patch antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our panel aerial can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER