Pasternack PE4988

2.92mm Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, RG405
$ 95.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4988.

Pasternack

Datasheet3 pages4 years ago

RFMW

Descriptions

Descriptions of Pasternack PE4988 provided by its distributors.

2.92mm Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, RG405
2.92mm Male Connector Solder Att
Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: RG405. 2.92mm Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, RG405. PE4988 2.92mm male coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, RG405 and a 50 Ohm impedance. Pasternack 2.92mm male connector uses shield/contact solder as an attachment method. The Pasternack 2.92mm male coaxial connector has a PCTFE dielectric type. The Pasternack 2.92mm coaxial connector has a beryllium copper body with gold over nickel plating. Our PE4988 2.92mm connector uses beryllium copper contact. This 2.92mm male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 2.92mm connector will ship the same day as purchased. Our 2.92mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.92mm connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER