Pasternack PE4882

RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
$ 43.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4882.

Pasternack

Datasheet4 pages9 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-07-09

Descriptions

Descriptions of Pasternack PE4882 provided by its distributors.

RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
MCX Plug Right Angle Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch
MCX Plug Right Angle Connector C
Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: PE-C195, Interface Type 5: PE-P195, Interface Type 6: LMR-195, Interface Type 7: .195 inch. MCX Plug Right Angle Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch. PE4882 MCX plug right angle coaxial connector has an interface type of RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch and a 50 Ohm impedance. Pasternack MCX plug connector uses shield/contact crimp/solder as an attachment method. Our plug MCX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle MCX plug coaxial connector has a PTFE dielectric type and a VSWR of 1.63. The Pasternack MCX coaxial connector has a brass body with nickel plating. Our PE4882 MCXright angle connector uses brass contact. This MCX plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug MCX connector will ship the same day as purchased. Our MCX right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER