Pasternack PE4643

Bnc Male Connector Crimp/Solder Attachment For Rg178, Rg196 |Pasternack Enterprises PE4643
$ 39.137

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4643.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+281%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4643 provided by its distributors.

Bnc Male Connector Crimp/Solder Attachment For Rg178, Rg196 |Pasternack Enterprises PE4643
RF BNC Connector
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG178, Interface Type 2: RG196. BNC Male Connector Crimp/Solder Attachment for RG178, RG196. PE4643 BNC male coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4643 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER