Pasternack PE44636

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
$ 34.213

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44636.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE44636 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal
Pasternack PE44636 - TNC Female Crimp Connector - LMR-240
TNC Female Connector Crimp/Solder Attachment for PE-C240, RG8X, 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, B7808A
TNC Female Connector Crimp/Solde
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: PE-C240, Interface Type 2: RG8X, Interface Type 3: .240 inch, Interface Type 4: LMR-240, Interface Type 5: LMR-240-DB, Interface Type 6: LMR-240-UF. TNC Female Connector Crimp/Solder Attachment for PE-C240, RG8X, 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF. PE44636 TNC female coaxial connector has an interface type of TNC female, which is compatible with PE-C240, RG8X, .240 inch, LMR®-240, LMR®-240-DB and LMR®-240-UF cables, and has an impedance of 50 Ohms. Pasternack’s TNC female connector uses crimp/solder as an attachment method. Our female TNC coaxial connector provides a maximum frequency of 11 GHz. This TNC female RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Pasternack TNC female coaxial connector has a PTFE dielectric type. Pasternack’s TNC coaxial connector has a brass body with nickel plating. Our PE44636 TNC connector uses a gold-plated phosphor bronze contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The PE44636 TNC connector operates at a temperature range of -40 to 85 deg C. This TNC connector has a gold inner contact plating. Our TNC female connector has a length of 1.325 inches, a width of 0.452 inches, and a weight of 0.026 lbs. This Pasternack female TNC connector will ship the same business day as purchased. Our TNC female connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. LMR® is a registered trademark of Times Microwave Systems.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER