Pasternack PE44472

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 86.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44472.

ShowMeCables

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE44472 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
Pasternack PE44472 - Reverse Polarity N Male Crimp Connector - RG213, RG8, RG215
RP N Male Connector Crimp/Solder Attachment for RG213, RG8, RG215
Key Specifications, Polarity: Reverse Polarity, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2.5 GHz, Interface Type 1: RG213, Interface Type 2: RG8, Interface Type 3: RG215. RP N Male Connector Crimp/Solder Attachment for RG213, RG8, RG215. PE44472 reverse polarity type N male coaxial connector has an interface type of RG213, RG8, RG215 and a 50 Ohm impedance. Pasternack reverse polarity type N male connector uses shield/contact crimp/solder as an attachment method. Our reverse polarity male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 2.5 GHz. The Pasternack reverse polarity N type male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack N type coaxial connector has a brass body with tri-metal plating. Our PE44472 reverse polarity N type connector uses phosphor bronze contact. This reverse polarity type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse polarity male N type connector will ship the same day as purchased. Our type N reverse polarity male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER