Pasternack PE4442

N Female Bulkhead Mount Connecto
$ 49.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4442.

RFMW

Datasheet3 pages5 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4442 provided by its distributors.

N Female Bulkhead Mount Connecto
N Female Bulkhead Mount Connector Crimp/Solder Attachment For Rg174, Rg316, Rg188, Lmr-100, Pe-B100, Pe-C100, 0.100 Inch, .640 Inch Dd Hole |Pasternack Enterprises PE4442
The Premium Pasternack PE4442 N Female Bulkhead Mount Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100 is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 6GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N Female Bulkhead Mount (MIL-STD-348A)RG174, RG316, RG188, LMR-100, PE-B100, PE-C100 interface type50 Ohm6GHz Max Frequency1.5:1 Max VSWR500 VrmsGold Plated Beryllium Copper PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE4442
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. N Female Bulkhead Mount Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, 0.100 inch, .640 inch DD Hole. PE4442 type N female bulkhead coaxial connector has an interface type of RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch and a 50 Ohm impedance. Pasternack type N female bulkhead connector uses shield/contact crimp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack type N female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4442 type N connector uses brass contact. This N type female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female type N bulkhead connector will ship the same day as purchased. Our bulkhead type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER